Part Details for FS116N2/AA by Amphenol Positronic
Overview of FS116N2/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for FS116N2/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6461
|
Newark | Rect Pwr Contact, Skt, 16Awg, Solder Cup, Product Range:Pcs Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Solder Cup, Wire Size Awg Min:- Rohs Compliant: Yes |Positronic FS116N2/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$1.1800 / $1.8800 | Buy Now |
DISTI #
31AK5165
|
Newark | Rect Pwr Contact, Skt, 16Awg, Solder Cup Rohs Compliant: Yes |Positronic FS116N2/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.4700 | Buy Now |
DISTI #
4306-FS116N2/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
243 In Stock |
|
$1.6635 / $3.0800 | Buy Now |
DISTI #
276-FS116N2/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 210 |
|
$1.5500 / $1.9000 | Buy Now |
DISTI #
POSFS116N2/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 142 in Stock |
|
$1.5537 / $4.7128 | Buy Now |
DISTI #
FS116N2/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 3324 In Stock |
|
$1.4400 | Buy Now |
DISTI #
POSFS116N2/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | 257 |
|
$1.5537 / $4.7128 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 3123 |
|
$0.8900 / $1.6700 | Buy Now |
Part Details for FS116N2/AA
FS116N2/AA CAD Models
FS116N2/AA Part Data Attributes:
|
FS116N2/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FS116N2/AA
Amphenol Positronic
Connector Accessory, Contact, Brass, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 13 A | |
Terminal Length | 0.255 inch |