-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K8148
|
Newark | Bobbins Transformer, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 6.3V, Power Rating:1.1Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:180Ma, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Triad Magnetics FS12-090 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$4.6400 | Buy Now |
DISTI #
237-1024-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
1305 In Stock |
|
$5.2124 / $6.9600 | Buy Now |
DISTI #
553-FS12-090
|
Mouser Electronics | Power Transformers POWER XFMR 12.6Vct@0.090A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS12-090: RoHS: Compliant | 183 |
|
$5.2100 / $8.3800 | Buy Now |
DISTI #
74749308
|
RS | Power Transformer 12.6V at 0.090A UL/cUL-115/230V Split Pack PCB Mount/FS12-090: | Triad Magnetics FS12-090 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9500 | RFQ |
|
Future Electronics | FS12 Series 12.6 VCT @ 0.09A 6.3 V @ 0.18 A Dual Split Design Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Box | 0Box |
|
$5.3900 / $5.4600 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole |
5 In Stock 1120 Factory Stock |
|
$5.2300 / $7.6300 | Buy Now |
|
Quest Components | 11 |
|
$8.2480 / $12.3720 | Buy Now | |
|
Master Electronics | Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole |
5 In Stock 1120 Factory Stock |
|
$5.2300 / $7.6300 | Buy Now |
|
Neutron USA | Power Transformers 12.6VCT 1.1VA XFMR | 50 |
|
$52.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS12-090
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS12-090
Triad Magnetics
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 23.81 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.18 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.1 VA | |
Width | 28.58 mm |