Part Details for FS12-1600 by Triad Magnetics
Overview of FS12-1600 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS12-1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9087
|
Newark | Power Xfmr 12.6Vct@1.6A Ul/Cul 115/230V Split Pack Pcb Mount/Fs12-1600 Rohs Compliant: Yes |Triad Magnetics FS12-1600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9600 / $17.5900 | Buy Now |
DISTI #
FS12-1600-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$14.5900 | Buy Now |
DISTI #
553-FS12-1600
|
Mouser Electronics | Power Transformers POWER XFMR 12.6Vct@1.6A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS12-1600 RoHS: Compliant | 0 |
|
$11.8200 / $13.8100 | Order Now |
DISTI #
70218262
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 6.3/12.6VAC | Triad Magnetics FS12-1600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4200 / $14.5900 | RFQ |
|
Future Electronics | POWER XFMR 12.6Vct@1.6A UL/cUL 115/230V SPLIT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$11.4100 / $11.6700 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole |
3 In Stock 109 Factory Stock |
|
$12.7100 / $21.1300 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole |
3 In Stock 109 Factory Stock |
|
$12.7100 / $21.1300 | Buy Now |
|
Neutron USA | Power Transformers 12.6VCT@1.0A XFMR DUAL PRIMARY 8 PIN | 3 |
|
$68.5000 | Buy Now |
Part Details for FS12-1600
FS12-1600 CAD Models
FS12-1600 Part Data Attributes:
|
FS12-1600
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS12-1600
Triad Magnetics
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3.2 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.63 mm |