FS12-500-C2-B
Triad Magnetics
Description: Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT

Overview of FS12-500-C2-B by Triad Magnetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1812FS-122KLC Coilcraft Inc General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
1812FS-122KLB Coilcraft Inc General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
1812FS-122KL Coilcraft Inc Inductor, shielded, 10% tol, SMT, RoHS

CAD Models for FS12-500-C2-B by Triad Magnetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FS12-500-C2-B by Triad Magnetics

FS12-500-C2-B
Triad Magnetics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRIAD MAGNETICS
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.31.40.35
Samacsys Manufacturer
Triad Magnetics
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
33.32 mm
Isolation Voltage
4200000 V
Length
41.27 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Secondary Winding
2
Output Current 1
0.5 A
Output Current 2
0.5 A
Output Voltage 1
6.3 V
Output Voltage 2
6.3 V
Packing Method
BULK
Primary Rating
DUAL 115V
Surface Mount
NO
Transformer Type
SPLIT BOBBIN POWER TRANSFORMER
VA Rating
6 VA
Width
33.32 mm
Want to compare parts?
  1. FS12-500-C2-B
    Triad Magnetics
    Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FS12-500-C2-B by Triad Magnetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FS12-500-C2-B by Triad Magnetics

Select Manufacturer
Which Manufacturer of FS12-500-C2-B would you like to use for your alert(s)?
  • Please alert me when FS12-500-C2-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FS12-500-C2-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FS12-500-C2-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FS12-500-C2-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FS12-500-C2-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FS12-500-C2-B by Triad Magnetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: