Part Details for FS120-01 by Triad Magnetics
Overview of FS120-01 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS120-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F6197
|
Newark | Bobbins Transformer, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 60V, Power Rating:1.1Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:20Ma, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Triad Magnetics FS120-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 / $9.8500 | Buy Now |
DISTI #
FS120-01-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$8.7200 | Buy Now |
DISTI #
553-FS120-01
|
Mouser Electronics | Power Transformers POWER XFMR 120.0Vct@0.010A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-01 RoHS: Compliant | 0 |
|
$7.0300 / $8.7200 | Order Now |
DISTI #
71532516
|
RS | POWER XFMR 120.0Vct@0.010A UL/cUL 115/230V SPLIT | Triad Magnetics FS120-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6800 / $6.3100 | RFQ |
|
Future Electronics | POWER XFMR 120.0Vct@0.010A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-01 REV K RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Box | 0Box |
|
$6.2200 / $6.3300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1.1VA 8Term. PC Pin Thru-Hole |
148 In Stock |
|
$6.6200 / $14.1100 | Buy Now |
|
Quest Components | 30 |
|
$4.2750 / $8.5500 | Buy Now | |
|
Master Electronics | Power Transformer 1.1VA 8Term. PC Pin Thru-Hole |
148 In Stock |
|
$6.6200 / $14.1100 | Buy Now |
Part Details for FS120-01
FS120-01 CAD Models
FS120-01 Part Data Attributes
|
FS120-01
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS120-01
Triad Magnetics
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 23.81 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.02 A | |
Output Voltage 1 | 60 V | |
Output Voltage 2 | 60 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.1 VA | |
Width | 28.58 mm |