Part Details for FS120-100 by Triad Magnetics
Overview of FS120-100 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FS120-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9091
|
Newark | Power Xfmr 120.0Vct@0.100A Ul/Cul 115/230V Split Pack Pcb Mount/Fs120-100 Rohs Compliant: Yes |Triad Magnetics FS120-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8200 / $13.6900 | Buy Now |
DISTI #
FS120-100-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$11.3600 | Buy Now |
DISTI #
553-FS120-100
|
Mouser Electronics | Power Transformers POWER XFMR 120.0Vct@0.100A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-100 RoHS: Compliant | 3 |
|
$11.0500 / $13.6400 | Buy Now |
DISTI #
70218455
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 60/120VAC, PCB | Triad Magnetics FS120-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4500 / $11.3600 | RFQ |
|
Future Electronics | POWER XFMR 120.0Vct@0.100A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-100 REV M RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$10.5300 / $10.7900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 12VA 8Term. PC Pin Thru-Hole |
200 In Stock |
|
$10.3400 / $19.5400 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 12VA 8Term. PC Pin Thru-Hole |
200 In Stock |
|
$10.3400 / $19.5400 | Buy Now |
|
Neutron USA | Power Transformers 12VA 120V CT @ 0.1A Dual Pri. 8 Pin | 3 |
|
$65.1800 | Buy Now |
Part Details for FS120-100
FS120-100 CAD Models
FS120-100 Part Data Attributes
|
FS120-100
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS120-100
Triad Magnetics
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.2 A | |
Output Voltage 1 | 60 V | |
Output Voltage 2 | 60 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 39.69 mm |