Part Details for FS120-300 by Triad Magnetics
Overview of FS120-300 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FS120-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS120-300-ND
|
DigiKey | PWR XFMR LAMINATED 36VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$17.9200 | Buy Now |
DISTI #
553-FS120-300
|
Mouser Electronics | Power Transformers POWER XFMR 120.0Vct@0.300A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-300 RoHS: Compliant | 10 |
|
$16.5400 / $21.5100 | Buy Now |
DISTI #
71532517
|
RS | POWER XFMR 120.0Vct@0.300A UL/cUL 115/230V SPLIT | Triad Magnetics FS120-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4900 / $17.9200 | RFQ |
|
Future Electronics | POWER XFMR 120.0Vct@0.300A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-300 REV N RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$14.6700 / $14.9900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 36VA 8Term. PC Pin Thru-Hole |
10 In Stock 67 Factory Stock |
|
$16.8300 / $24.5900 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 36VA 8Term. PC Pin Thru-Hole |
10 In Stock 67 Factory Stock |
|
$16.8300 / $24.5900 | Buy Now |
Part Details for FS120-300
FS120-300 CAD Models
FS120-300 Part Data Attributes
|
FS120-300
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS120-300
Triad Magnetics
Split Bobbin Power Transformer, 36VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 39.69 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 66.68 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.6 A | |
Output Voltage 1 | 60 V | |
Output Voltage 2 | 60 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 36 VA | |
Width | 55.56 mm |
Alternate Parts for FS120-300
This table gives cross-reference parts and alternative options found for FS120-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS120-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-629-S | Power Transformer, 36VA | Prem Magnetics Inc | FS120-300 vs SPW-629-S |