Part Details for FS120N2-14 by Amphenol Positronic
Overview of FS120N2-14 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS120N2-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-FS120N2-14
|
Mouser Electronics | D-Sub Contacts CON F SZ 16 SOD HI RELIABILITY RoHS: Not Compliant | 0 |
|
$3.6200 / $4.9300 | Order Now |
DISTI #
POSFS120N2-14
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFS120N2-14
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for FS120N2-14
FS120N2-14 CAD Models
FS120N2-14 Part Data Attributes
|
FS120N2-14
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FS120N2-14
Amphenol Positronic
Wire Terminal, 0.5mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: GOLD (30) OVER NICKEL | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | MS120N-14 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER |