-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-FS1403-3300-ASCT-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3143 In Stock |
|
$4.4496 / $7.8400 | Buy Now |
DISTI #
FS1403-3300-AS
|
Avnet Americas | Module DC-DC Single 3.3V 3A SMD 17-Pin SMD Module Emboss T/R - Tape and Reel (Alt: FS1403-3300-AS) Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 1500 |
|
$3.9670 | Buy Now |
DISTI #
810-FS1403-3300-AS
|
Mouser Electronics | Switching Voltage Regulators 3.3V uPOL 3A Power Module RoHS: Compliant | 2167 |
|
$3.9100 / $6.4600 | Buy Now |
|
Future Electronics | TDK mPOL Power Module, 3.30V RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$4.1000 / $4.2300 | Buy Now |
DISTI #
FS1403-3300-AS
|
TTI | Switching Voltage Regulators 3.3V uPOL 3A Power Module pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$3.7900 / $4.0900 | Buy Now |
DISTI #
FS1403-3300-AS
|
Avnet Americas | Module DC-DC Single 3.3V 3A SMD 17-Pin SMD Module Emboss T/R - Tape and Reel (Alt: FS1403-3300-AS) Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 1500 |
|
$3.9670 | Buy Now |
DISTI #
FS1403-3300-AS
|
Avnet Americas | Module DC-DC Single 3.3V 3A SMD 17-Pin SMD Module Emboss T/R - Tape and Reel (Alt: FS1403-3300-AS) Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 1500 |
|
$3.9670 | Buy Now |
DISTI #
ICDCDC5254
|
Rutronik | SwitchReg 8-16V to 3,3V 3A RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel |
Stock DE - 750 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.6700 / $6.3000 | Buy Now |
DISTI #
FS1403-3300-AS
|
Avnet Abacus | Module DC-DC Single 3.3V 3A SMD 17-Pin SMD Module Emboss T/R (Alt: FS1403-3300-AS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 250 |
|
Buy Now | |
DISTI #
FS1403-3300-AS
|
Avnet Asia | Module DC-DC Single 3.3V 3A SMD 17-Pin SMD Module Emboss T/R (Alt: FS1403-3300-AS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy