-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-FS1404-3300-ASCT-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1789 In Stock |
|
$4.5887 / $8.0900 | Buy Now |
DISTI #
FS1404-3300-AS
|
Avnet Americas | Module DC-DC Single 3.3V 4A SMD 17-Pin SMD Module Emboss T/R - Tape and Reel (Alt: FS1404-3300-AS) Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.9845 | Buy Now |
DISTI #
810-FS1404-3300-AS
|
Mouser Electronics | Switching Voltage Regulators 3.3V uPOL 4A Power Module RoHS: Compliant | 1307 |
|
$3.9400 / $6.5700 | Buy Now |
|
Future Electronics | TDK mPOL Power Module, 3.30V RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$4.4700 | Buy Now |
|
Bristol Electronics | 490 |
|
RFQ | ||
|
Quest Components | 200 |
|
$5.6925 / $10.3500 | Buy Now | |
DISTI #
FS1404-3300-AS
|
TTI | Switching Voltage Regulators 3.3V uPOL 4A Power Module pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$3.7500 / $4.6300 | Buy Now |
DISTI #
FS1404-3300-AS
|
Avnet Americas | Module DC-DC Single 3.3V 4A SMD 17-Pin SMD Module Emboss T/R - Tape and Reel (Alt: FS1404-3300-AS) Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.9845 | Buy Now |
DISTI #
FS1404-3300-AS
|
Avnet Americas | Module DC-DC Single 3.3V 4A SMD 17-Pin SMD Module Emboss T/R - Tape and Reel (Alt: FS1404-3300-AS) Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.9845 | Buy Now |
DISTI #
ICDCDC5256
|
Rutronik | SwitchReg 6-16V to 3,3V 4A RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.4200 / $4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy