-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 6A, SMT-17
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-FS1406-0900-ASCT-ND
|
DigiKey | DC DC CONVERTER 0.9V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$4.7277 / $8.3300 | Buy Now |
DISTI #
FS1406-0900-AS
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Buck (Step Down), 1 Output, 900 mV, 6 A, 2 MHz, 17 Pins, SMD Module - Tape and Reel (Alt: FS1406-0900-AS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.1659 | Buy Now |
DISTI #
810-FS1406-0900-AS
|
Mouser Electronics | Switching Voltage Regulators 0.90V uPOL 6A Power Module RoHS: Compliant | 238 |
|
$4.5300 / $8.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$4.1500 | Buy Now |
DISTI #
FS1406-0900-AS
|
TTI | Switching Voltage Regulators 0.90V uPOL 6A Power Module pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$4.3400 / $4.4200 | Buy Now |
DISTI #
FS1406-0900-AS
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Buck (Step Down), 1 Output, 900 mV, 6 A, 2 MHz, 17 Pins, SMD Module - Tape and Reel (Alt: FS1406-0900-AS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.1659 | Buy Now |
DISTI #
FS1406-0900-AS
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Buck (Step Down), 1 Output, 900 mV, 6 A, 2 MHz, 17 Pins, SMD Module - Tape and Reel (Alt: FS1406-0900-AS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.1659 | Buy Now |
DISTI #
ICDCDC5249
|
Rutronik | SwitchReg 4,5-16V to 0,9V 6A RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.7900 / $6.7000 | Buy Now |
DISTI #
FS1406-0900-AS
|
Avnet Abacus | DC/DC Switching Regulator, Fixed, Buck (Step Down), 1 Output, 900 mV, 6 A, 2 MHz, 17 Pins, SMD Module (Alt: FS1406-0900-AS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS1406-0900-AS
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FS1406-0900-AS
TDK Corporation
Switching Regulator, 6A, SMT-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | SMT-17 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | INPUT VOLTAGE RANGE FOR SINGLE SUPPLY IS 4.5 TO 16 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBCC-N17 | |
Length | 3.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 0.9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Equivalence Code | LCC17,.13SQ,(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 3.3 mm |
This table gives cross-reference parts and alternative options found for FS1406-0900-AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1406-0900-AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1406-0800-AL | Switching Regulator, 6A, SMT-17 | TDK Corporation | FS1406-0900-AS vs FS1406-0800-AL |
FS1406-1000-AS | Switching Regulator, 6A, SMT-17 | TDK Corporation | FS1406-0900-AS vs FS1406-1000-AS |
FS1406-1000-AL | Switching Regulator, 6A, SMT-17 | TDK Corporation | FS1406-0900-AS vs FS1406-1000-AL |
FS1406-0800-AS | Switching Regulator, 6A, SMT-17 | TDK Corporation | FS1406-0900-AS vs FS1406-0800-AS |