Part Details for FS150R17PE4BOSA1 by Infineon Technologies AG
Overview of FS150R17PE4BOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FS150R17PE4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1535
|
Newark | Igbt, Module, N-Ch, 1.7Kv, 150A, Transistor Polarity:N Channel, Dc Collector Current:150A, Collector Emitter Saturation Voltage Vce(On):1.95V, Power Dissipation Pd:835W, Collector Emitter Voltage V(Br)Ceo:1.7Kv, Transistor Case Rohs Compliant: Yes |Infineon FS150R17PE4BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$244.5700 / $267.4900 | Buy Now |
DISTI #
448-FS150R17PE4BOSA1-ND
|
DigiKey | IGBT MOD 1700V 150A 835W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
6 In Stock |
|
$221.3533 / $245.5600 | Buy Now |
DISTI #
FS150R17PE4BOSA1
|
Avnet Americas | MEDIUM POWER ECONO - Trays (Alt: FS150R17PE4BOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$265.3910 | Buy Now |
|
Rochester Electronics | FS150R17P - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$212.2400 / $249.7000 | Buy Now |
DISTI #
FS150R17PE4BOSA1
|
Avnet Americas | MEDIUM POWER ECONO - Trays (Alt: FS150R17PE4BOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$265.3910 | Buy Now |
DISTI #
FS150R17PE4
|
TME | Module: IGBT, transistor/transistor, IGBT three-phase bridge Min Qty: 1 | 0 |
|
$252.1200 / $317.2800 | RFQ |
|
Ameya Holding Limited | IGBT MODULE VCES 650V 150A | 134 |
|
RFQ | |
DISTI #
FS150R17PE4BOSA1
|
Avnet Americas | MEDIUM POWER ECONO - Trays (Alt: FS150R17PE4BOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$265.3910 | Buy Now |
|
ComSIT USA | IGBT-MODULE Insulated Gate Bipolar Transistor, 1700V V(BR)CES, N-Channel RoHS: Not Compliant | Europe - 4 |
|
RFQ | |
DISTI #
SP000631454
|
EBV Elektronik | Trans IGBT Module N-CH 1.7KV 150A 20-pin ECONO4-1 (Alt: SP000631454) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS150R17PE4BOSA1
FS150R17PE4BOSA1 CAD Models
FS150R17PE4BOSA1 Part Data Attributes
|
FS150R17PE4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS150R17PE4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1700V V(BR)CES, N-Channel, MODULE-20
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X13 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X13 | |
Number of Elements | 6 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1240 ns | |
Turn-on Time-Nom (ton) | 280 ns |