-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2426
|
Newark | Bobbins Transformer, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 8V, Power Rating:2.5Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:300Ma, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Triad Magnetics FS16-150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7000 | Buy Now |
DISTI #
237-1033-ND
|
DigiKey | PWR XFMR LAMINATED 2.4VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
4318 In Stock |
|
$5.6125 / $9.3900 | Buy Now |
DISTI #
553-FS16-150
|
Mouser Electronics | Power Transformers POWER XFMR 16.0Vct@0.150A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS16-150 RoHS: Compliant | 0 |
|
$5.6100 / $9.2500 | Order Now |
DISTI #
70218536
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 8/16VAC, PCB | Triad Magnetics FS16-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5400 / $9.3900 | RFQ |
|
Future Electronics | 2.5 VA Dual Primary / Dual Secondary Split Bobbin Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Box | 0Box |
|
$5.8100 / $5.9000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole |
200 In Stock |
|
$5.8400 / $9.0800 | Buy Now |
|
Quest Components | TRANSF 8VAC .3A SPLIT PACK | 10 |
|
$9.3000 / $13.9500 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole |
200 In Stock |
|
$5.8400 / $9.0800 | Buy Now |
|
Neutron USA | Power Transformers 16VCT@.15A 8V@.3A DUAL PRIMARY 8 PIN | 50 |
|
$60.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS16-150
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS16-150
Triad Magnetics
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.16 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.3 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 28.58 mm |