-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6098
|
Newark | Dc-Dc Converter, 2Kv, 5000Ua, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:10W, Output Current Max:5Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power FS20-12 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.5100 / $217.9900 | Buy Now |
DISTI #
84Y5853
|
Newark | Dc-Dc Converter, 2Kv, 5000Ua, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:2Kv, Output Current - Output 1:5Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Product Range:Fs Series, Rohs Compliant: Na |Xp Power FS20-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.4300 | Buy Now |
DISTI #
1470-3292-ND
|
DigiKey | DC DC CONVERTER 2000V 10W Min Qty: 1 Lead time: 10 Weeks Container: Box |
9 In Stock |
|
$204.5013 / $224.7300 | Buy Now |
DISTI #
209-FS20-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-2kV | 14 |
|
$211.2300 / $224.7200 | Buy Now |
DISTI #
71928418
|
RS | DC-DC Converter, Thru Hole, DIP, 10W, 2000V@5mA, 0.7-12V In, FS Series | XP Power FS20-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 11 |
|
$225.7900 | Buy Now |
DISTI #
FS20-12
|
TME | Converter: DC/DC, 10W, Uin: 12V, Uout: 0÷2kVDC, Iout: 5mA, 125kHz Min Qty: 1 | 1 |
|
$204.8400 / $259.6500 | Buy Now |
DISTI #
FS20-12
|
Avnet Abacus | SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-2kV (Alt: FS20-12) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS20-12
XP Power
Buy Now
Datasheet
|
Compare Parts:
FS20-12
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |