Part Details for FS20-120-C2-B (ALTERNATE: FS20-120-C2) by Triad Magnetics
Overview of FS20-120-C2-B (ALTERNATE: FS20-120-C2) by Triad Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS20-120-C2-B (ALTERNATE: FS20-120-C2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70249466
|
RS | Transformer, 2.5VA, 115/230Vi, 20VCT@.12A, 10V@.24A | Triad Magnetics FS20-120-C2-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6300 / $5.1400 | RFQ |