-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 36VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS20-1800-ND
|
DigiKey | PWR XFMR LAMINATED 36VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$17.9200 | Buy Now |
DISTI #
553-FS20-1800
|
Mouser Electronics | Power Transformers POWER XFMR 20.0Vct@1.8A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS20-1800 RoHS: Compliant | 13 |
|
$14.6900 / $18.2800 | Buy Now |
DISTI #
74749279
|
RS | Power Transformer 20.0V at 1.8A UL/cUL-115/230V Split Pack PCB Mount/FS20-1800 | Triad Magnetics FS20-1800 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9800 | RFQ |
|
Future Electronics | POWER XFMR 20.0Vct@1.8A UL/cUL 115/230V SPLIT PACK /FS20-1800 REV M RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$15.8600 / $16.2000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 36VA 8Term. PC Pin Thru-Hole |
5 In Stock 159 Factory Stock |
|
$12.7500 / $16.8800 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 36VA 8Term. PC Pin Thru-Hole |
5 In Stock 159 Factory Stock |
|
$12.7500 / $16.8800 | Buy Now |
|
Neutron USA | Power Transformers 20VCT@1.8A 10V@3.6A DUAL PRIMARY 8 PIN | 13 |
|
$88.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS20-1800
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS20-1800
Triad Magnetics
Split Bobbin Power Transformer, 36VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 39.69 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 66.68 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3.6 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 36 VA | |
Width | 55.56 mm |