Part Details for FS200R12KT4RB11BOS by Infineon Technologies AG
Overview of FS200R12KT4RB11BOS by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS200R12KT4RB11BOS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS200R12KT4RB11BOS
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 280A ±20V Screw Tray - Trays (Alt: FS200R12KT4RB11BOS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$177.1805 | Buy Now |