-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 280A I(C), 1200V V(BR)CES, N-Channel, MODULE-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7216
|
Newark | Igbt Module, Continuous Collector Current:200A, Collector Emitter Saturation Voltage:2.15V, Power Dissipation:1Kw, Operating Temperature Max:150°C, Igbt Termination:Stud, Collector Emitter Voltage Max:1.2Kv, Transistor Mounting:Panelrohs Compliant: Yes |Infineon FS200R12PT4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
641-FS200R12PT4
|
Mouser Electronics | IGBT Modules EconoPACK4 200A 1200V RoHS: Compliant | 3 |
|
$228.0300 / $252.9800 | Buy Now |
DISTI #
1833585
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$211.8431 / $234.9885 | Buy Now |
DISTI #
1833585
|
Farnell | IGBT, POW, QUAD W NTC, 1200V, 200A RoHS: Compliant Min Qty: 6 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$258.3998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS200R12PT4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS200R12PT4
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 280A I(C), 1200V V(BR)CES, N-Channel, MODULE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 280 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X20 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1000 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 190 ns | |
VCEsat-Max | 2.15 V |