Part Details for FS200R12PT4PBOSA1 by Infineon Technologies AG
Overview of FS200R12PT4PBOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS200R12PT4PBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1537
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 200A, Transistor Polarity:N Channel, Dc Collector Current:200A, Collector Emitter Saturation Voltage Vce(On):1.75V, Power Dissipation Pd:-, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FS200R12PT4PBOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$231.4800 / $253.1800 | Buy Now |
DISTI #
FS200R12PT4PBOSA1-ND
|
DigiKey | IGBT MOD 1200V 200A 20MW Min Qty: 1 Lead time: 20 Weeks Container: Tray |
6 In Stock |
|
$231.8507 / $257.2100 | Buy Now |
DISTI #
FS200R12PT4PBOSA1
|
Avnet Americas | MEDIUM POWER ECONO - Trays (Alt: FS200R12PT4PBOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$277.9770 | Buy Now |
DISTI #
726-FS200R12PT4PBOSA
|
Mouser Electronics | IGBT Modules LOW POWER ECONO RoHS: Compliant | 0 |
|
$231.8500 / $257.1500 | Order Now |
|
Future Electronics | EconoPACK™4 Series 1200 V 200 A Chassis Mount Trench Field Stop IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Container: Tray | 0Tray |
|
$236.1800 / $241.2600 | Buy Now |
DISTI #
FS200R12PT4PBOSA1
|
Avnet Americas | MEDIUM POWER ECONO - Trays (Alt: FS200R12PT4PBOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$277.9770 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 17 |
|
$338.8453 / $349.3259 | Buy Now |
DISTI #
FS200R12PT4PBOSA1
|
Avnet Americas | MEDIUM POWER ECONO - Trays (Alt: FS200R12PT4PBOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$277.9770 | Buy Now |
DISTI #
SP001061018
|
EBV Elektronik | MEDIUM POWER ECONO (Alt: SP001061018) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 3 Weeks, 0 Days | EBV - 192 |
|
Buy Now | |
DISTI #
2781257
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$273.4010 | Buy Now |
Part Details for FS200R12PT4PBOSA1
FS200R12PT4PBOSA1 CAD Models
FS200R12PT4PBOSA1 Part Data Attributes
|
FS200R12PT4PBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS200R12PT4PBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 280A I(C), 1200V V(BR)CES, N-Channel, MODULE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 280 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X20 | |
Number of Elements | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 190 ns |