Part Details for FS22-114Y4 by Halo Electronics Inc
Overview of FS22-114Y4 by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-223JLC | Coilcraft Inc | General Purpose Inductor, 22uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-223JLB | Coilcraft Inc | General Purpose Inductor, 22uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-223KLB | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for FS22-114Y4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 648 |
|
RFQ | ||
|
Quest Components | FILTER MODULE, 10BASE-T, SLIM SIP | 736 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | FILTER MODULE, 10BASE-T, SLIM SIP | 518 |
|
$1.6500 / $4.0000 | Buy Now |
|
Quest Components | FILTER MODULE, 10BASE-T, SLIM SIP | 149 |
|
$1.3500 / $2.5000 | Buy Now |