Part Details for FS220N2/AA-1204.0 by Amphenol Positronic
Overview of FS220N2/AA-1204.0 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1204YCPZ-REEL7 | Analog Devices | +/- 15V 4:1 MUX with LOW CAP I | |
ADG1204YRUZ | Analog Devices | +/- 15V 4:1 MUX with LOW CAP I | |
ADG1204YRUZ-REEL | Analog Devices | +/- 15V 4:1 MUX with LOW CAP I |
Price & Stock for FS220N2/AA-1204.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-FS220N2AA-1204.0
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$6.3300 / $10.6300 | Order Now |
DISTI #
POSFS220N2/AA-1204.0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFS220N2/AA-1204.0
|
Interstate Connecting Components | 0 |
|
Buy Now |