FS225R12OE4P
Infineon Technologies AG
Description: Insulated Gate Bipolar Transistor,

Overview of FS225R12OE4P by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FS225R12OE4P by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 641-FS225R12OE4P
Mouser Electronics IGBT Modules 1200 V, 225 A sixpack IGBT module RoHS: Compliant 0
  • 4 $327.4500
  • 12 $307.1500
$307.1500 / $327.4500 Order Now

CAD Models for FS225R12OE4P by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FS225R12OE4P by Infineon Technologies AG

FS225R12OE4P
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
ISOLATED
Collector-Emitter Voltage-Max
1200 V
Configuration
3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR
Gate-Emitter Thr Voltage-Max
6.4 V
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-X29
Number of Elements
6
Number of Terminals
29
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Reference Standard
UL APPROVED
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
570 ns
Turn-on Time-Nom (ton)
230 ns
VCEsat-Max
2.15 V
Want to compare parts?
  1. FS225R12OE4P
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FS225R12OE4P by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FS225R12OE4P by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of FS225R12OE4P would you like to use for your alert(s)?
  • Please alert me when FS225R12OE4P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FS225R12OE4P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FS225R12OE4P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FS225R12OE4P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FS225R12OE4P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FS225R12OE4P by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: