Part Details for FS225R17OE4BOSA1 by Infineon Technologies AG
Overview of FS225R17OE4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FS225R17OE4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FS225R17OE4BOSA1-ND
|
DigiKey | IGBT MOD 1700V 350A 1450W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3 In Stock |
|
$401.1100 | Buy Now |
DISTI #
FS225R17OE4BOSA1
|
Avnet Americas | Trans IGBT Module N-CH 1.7KV 350A 29-Pin ECONOPP - Trays (Alt: FS225R17OE4BOSA1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$497.3795 | Buy Now |
|
Rochester Electronics | FS225R17 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 202 |
|
$397.7700 / $467.9600 | Buy Now |
DISTI #
SP000690912
|
EBV Elektronik | Trans IGBT Module N-CH 1.7KV 350A 29-Pin ECONOPP (Alt: SP000690912) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FS225R17OE4BOSA1
FS225R17OE4BOSA1 CAD Models
FS225R17OE4BOSA1 Part Data Attributes
|
FS225R17OE4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS225R17OE4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 350 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X29 | |
Number of Elements | 6 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1450 W | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 870 ns | |
Turn-on Time-Nom (ton) | 310 ns | |
VCEsat-Max | 2.3 V |