-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS22AAP-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5800 | Buy Now |
DISTI #
633-FS22AAP
|
Mouser Electronics | Slide Switches DPDT ON-ON HI-FREQ RoHS: Compliant | 0 |
|
$5.5200 / $5.5800 | Order Now |
DISTI #
70365479
|
RS | Switch, Slide, Miniature, DPDT, ON-NONE-ON,.291 Actuator,0.4A,28VAC/DC, Str PC Term | NKK Switches FS22AAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9600 / $5.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$3.8100 | Buy Now |
DISTI #
FS22AAP
|
TTI | Slide Switches DPDT ON-ON HI-FREQ Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.6400 / $4.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS22AAP
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FS22AAP
NKK Switches
Slide Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | SLIDE SWITCH |