There are no models available for this part yet.
Overview of FS24-045-C2 by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-242JLC | Coilcraft Inc | General Purpose Inductor, 2.4uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-242JLB | Coilcraft Inc | General Purpose Inductor, 2.4uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-242KLB | Coilcraft Inc | General Purpose Inductor, 2.4uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for FS24-045-C2 by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55X4530
|
Newark | Isolation Transformer, 12V, 1.1Va, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 12V, Power Rating:1.1Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:45Ma Rohs Compliant: Yes |Triad Magnetics FS24-045-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $3.9700 | Buy Now | |
DISTI #
237-1574-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 1 Lead time: 23 Weeks Container: Tube |
701 In Stock |
|
$2.6197 / $4.5200 | Buy Now | |
DISTI #
553-FS24-045-C2
|
Mouser Electronics | Power Transformers POWER XFMR 24 Vct @ 45 mA UL/cUL - Class 2/3, TUV, 115/230V SPLIT PACK PCB MOUNT / FS24-045-C2 RoHS: Compliant | 38 |
|
$2.6100 / $4.5200 | Buy Now | |
DISTI #
70314160
|
RS | Transformer, class 2/3, 8-pin, 1.1VA, 115/230V x 24VCT at 0.045A, 12V at 0.09A | Triad Magnetics FS24-045-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3200 / $3.5700 | RFQ | |
Future Electronics | POWER XFMR 24 Vct @ 45 mA UL/cUL - Class 2/3, TUV, 115/230V SPLIT PACK RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.8700 / $2.9900 | Buy Now | ||
Onlinecomponents.com | Power Transformer 4200Vrms 1.1VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
164 In Stock |
|
$2.5000 / $3.4900 | Buy Now | ||
Master Electronics | Power Transformer 4200Vrms 1.1VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
164 In Stock |
|
$2.5000 / $3.4900 | Buy Now | ||
Neutron USA | Power Transformers 24VCT@.045A 12V@.09A 1.1VA 8pin Class 2 | 50 |
|
$39.2400 | Buy Now |
CAD Models for FS24-045-C2 by Triad Magnetics
Part Data Attributes for FS24-045-C2 by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Samacsys Manufacturer
|
Triad Magnetics
|
Approvals
|
CUL; UL
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
23.81 mm
|
Input Voltage-Nom
|
230 V
|
Isolation Voltage
|
1500 V
|
Length
|
34.93 mm
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Number of Secondary Winding
|
2
|
Output Current 1
|
0.09 A
|
Output Voltage 1
|
12 V
|
Output Voltage 2
|
12 V
|
Primary Rating
|
DUAL 115V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
1.1 VA
|
Width
|
28.58 mm
|