Part Details for FS24-045 by Triad Magnetics
Overview of FS24-045 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FS24-045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9093
|
Newark | Transformer, Iso, 2 X 12V, 1.1Va, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 12V, Power Rating:1.1Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:45Ma, Isolation Voltage:2.5Kvrohs Compliant: Yes |Triad Magnetics FS24-045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $7.5400 | Buy Now |
DISTI #
237-1028-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
252 In Stock |
|
$4.9030 / $6.6300 | Buy Now |
DISTI #
553-FS24-045
|
Mouser Electronics | Power Transformers POWER XFMR 24.0Vct@0.045A UL/cUL 115/230V SPLIT PACK PCB MOUNT RoHS: Compliant | 45 |
|
$5.2100 / $8.7200 | Buy Now |
DISTI #
70218137
|
RS | TRANSFORMER, 115/230V, 24V@.045A, 12V@.09A | Triad Magnetics FS24-045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9400 / $8.7200 | RFQ |
|
Future Electronics | FS24 Series 1.1 VA Max Power Power Signal Magnetic Transformer RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.3900 / $5.4400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
84 In Stock 280 Factory Stock |
|
$5.6100 / $8.8900 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
84 In Stock 280 Factory Stock |
|
$5.6100 / $8.8900 | Buy Now |
|
Neutron USA | Power Transformers 1.1VA 24VCT at .045A 12V at 0.09A 8pin | 50 |
|
$61.7200 | Buy Now |
Part Details for FS24-045
FS24-045 CAD Models
FS24-045 Part Data Attributes
|
FS24-045
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS24-045
Triad Magnetics
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 23.81 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.09 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.1 VA | |
Width | 28.58 mm |