There are no models available for this part yet.
Overview of FS24D20-06/R by Teledyne Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FS24D20-06/R by Teledyne Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Relay SSR 32mA 15V DC-IN 20A 530V AC-OUT 4-Pin RoHS: Compliant |
175 In Stock |
|
$58.0300 / $74.6700 | Buy Now |