Part Details for FS25R12KT3 by Eupec Gmbh & Co Kg
Overview of FS25R12KT3 by Eupec Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for FS25R12KT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 A, 1200 V, N-CHANNEL IGBT | 1 |
|
$44.8500 | Buy Now |
Part Details for FS25R12KT3
FS25R12KT3 CAD Models
FS25R12KT3 Part Data Attributes
|
FS25R12KT3
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
FS25R12KT3
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, MODULE-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X28 | |
Number of Elements | 6 | |
Number of Terminals | 28 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 140 ns |