Part Details for FS25R12W1T7_B11 by Infineon Technologies AG
Overview of FS25R12W1T7_B11 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS25R12W1T7_B11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IGBT2762
|
Rutronik | SIXPA.IGBT-MOD 1200V 25A EASY1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 1 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$29.1300 / $34.1200 | Buy Now |
Part Details for FS25R12W1T7_B11
FS25R12W1T7_B11 CAD Models
FS25R12W1T7_B11 Part Data Attributes
|
FS25R12W1T7_B11
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS25R12W1T7_B11
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 6.45 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X15 | |
Number of Elements | 6 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-61140 | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 380 ns | |
Turn-on Time-Nom (ton) | 56 ns |