Part Details for FS2EPKBLBNBM003 by Panduit Corp
Overview of FS2EPKBLBNBM003 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPKBLBNBM003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS2EPKBLBNBM003
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY B / RED (NO (Alt: FS2EPKBLBNBM003) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$59.7800 | Buy Now |
DISTI #
644-FS2EPKBLBNBM003
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNP LC Key B / Red (No RoHS: Compliant | 0 |
|
$86.3200 / $91.7100 | Order Now |
DISTI #
PANFS2EPKBLBNBM003
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY B RED NO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 128 Factory Stock |
|
$59.7800 / $69.7200 | Buy Now |
DISTI #
000000000007181983
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY B / RED (NO Min Qty: 1 | 0 |
|
$65.1500 / $82.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 128 Factory Stock |
|
$59.7800 / $69.7200 | Buy Now |