Part Details for FS2EPKCKCNCM001 by Panduit Corp
Overview of FS2EPKCKCNCM001 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPKCKCNCM001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS2EPKCKCNCM001
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY C / LC KEY (Alt: FS2EPKCKCNCM001) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$58.9800 | Buy Now |
DISTI #
PANFS2EPKCKCNCM001
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY C LC KEY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.9800 / $68.7900 | Buy Now |
DISTI #
000000000007182009
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY C / LC KEY Min Qty: 1 | 0 |
|
$64.2800 / $81.0900 | Buy Now |