Part Details for FS2EPKCLNNCM008 by Panduit Corp
Overview of FS2EPKCLNNCM008 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPKCLNNCM008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS2EPKCLNNCM008
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY C / LC DUP (Alt: FS2EPKCLNNCM008) Min Qty: 10 Package Multiple: 1 | 0 |
|
$78.1900 | Buy Now |
DISTI #
644-FS2EPKCLNNCM008
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNP LC Key C / LC Dup | 0 |
|
$112.9100 / $119.9700 | Order Now |
DISTI #
PANFS2EPKCLNNCM008
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY C LC DUP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.1900 / $91.2000 | Buy Now |
DISTI #
FS2EPKCLNNCM008
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY C / LC DUP (Alt: FS2EPKCLNNCM008) Min Qty: 10 Package Multiple: 1 | 0 |
|
$78.1900 | Buy Now |
DISTI #
000000000007182044
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY C / LC DUP Min Qty: 1 | 0 |
|
$85.2200 / $107.5100 | Buy Now |