Part Details for FS2EPKDKDNDM007 by Panduit Corp
Overview of FS2EPKDKDNDM007 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPKDKDNDM007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS2EPKDKDNDM007
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY D / LC KEY (Alt: FS2EPKDKDNDM007) Min Qty: 10 Package Multiple: 1 | 0 |
|
$77.7900 | Buy Now |
DISTI #
644-FS2EPKDKDNDM007
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNP LC Key D / LC Key | 0 |
|
$112.3300 / $119.3500 | Order Now |
DISTI #
PANFS2EPKDKDNDM007
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY D LC KEY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.7900 / $90.7300 | Buy Now |
DISTI #
000000000007182057
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY D / LC KEY Min Qty: 1 | 0 |
|
$84.7900 / $106.9600 | Buy Now |