Part Details for FS2EPKDKDNDM009 by Panduit Corp
Overview of FS2EPKDKDNDM009 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPKDKDNDM009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS2EPKDKDNDM009
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY D / LC KEY (Alt: FS2EPKDKDNDM009) Min Qty: 10 Package Multiple: 1 | 0 |
|
$84.0600 | Buy Now |
DISTI #
644-FS2EPKDKDNDM009
|
Mouser Electronics | Panduit OM4+ 2f 1.6mm PC OFNP LC Key D / LC Key | 0 |
|
$121.3900 / $128.9800 | Order Now |
DISTI #
PANFS2EPKDKDNDM009
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY D LC KEY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.0600 / $98.0400 | Buy Now |
DISTI #
FS2EPKDKDNDM009
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY D / LC KEY (Alt: FS2EPKDKDNDM009) Min Qty: 10 Package Multiple: 1 | 0 |
|
$84.0600 | Buy Now |
DISTI #
FS2EPKDKDNDM009
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY D / LC KEY (Alt: FS2EPKDKDNDM009) Min Qty: 10 Package Multiple: 1 | 0 |
|
$84.0600 | Buy Now |
DISTI #
000000000007182059
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY D / LC KEY Min Qty: 1 | 0 |
|
$91.6200 / $115.5900 | Buy Now |