Part Details for FS2EPKDLDNDM007 by Panduit Corp
Overview of FS2EPKDLDNDM007 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPKDLDNDM007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS2EPKDLDNDM007
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY D / YELLOW (Alt: FS2EPKDLDNDM007) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$72.3200 | Buy Now |
DISTI #
644-FS2EPKDLDNDM007
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNP LC Key D / Yellow RoHS: Compliant | 0 |
|
$104.4300 / $110.9600 | Order Now |
DISTI #
PANFS2EPKDLDNDM007
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY D YELLOW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.3200 / $84.3500 | Buy Now |
DISTI #
000000000007182071
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY D / YELLOW Min Qty: 1 | 0 |
|
$78.8200 / $99.4400 | Buy Now |