Part Details for FS2EPKDLNNDM004 by Panduit Corp
Overview of FS2EPKDLNNDM004 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPKDLNNDM004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FS2EPKDLNNDM004-ND
|
DigiKey | FIBER OPTIC COPPER CABLE Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.4490 | Buy Now |
DISTI #
FS2EPKDLNNDM004
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY D / LC DUP (Alt: FS2EPKDLNNDM004) Min Qty: 10 Package Multiple: 1 | 0 |
|
$65.6500 | Buy Now |
DISTI #
644-FS2EPKDLNNDM004
|
Mouser Electronics | Panduit OM4+ 2f 1.6mm PC OFNP LC Key D / LC Dup | 0 |
|
$94.8000 / $100.7200 | Order Now |
DISTI #
PANFS2EPKDLNNDM004
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY D LC DUP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.6500 / $76.5700 | Buy Now |
DISTI #
FS2EPKDLNNDM004
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY D / LC DUP (Alt: FS2EPKDLNNDM004) Min Qty: 10 Package Multiple: 1 | 0 |
|
$65.6500 | Buy Now |
DISTI #
FS2EPKDLNNDM004
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY D / LC DUP (Alt: FS2EPKDLNNDM004) Min Qty: 10 Package Multiple: 1 | 0 |
|
$65.6500 | Buy Now |
DISTI #
000000000007182082
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY D / LC DUP Min Qty: 1 | 0 |
|
$71.5500 / $90.2700 | Buy Now |