Part Details for FS2EPKDLNNDM007 by Panduit Corp
Overview of FS2EPKDLNNDM007 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPKDLNNDM007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS2EPKDLNNDM007
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY D / LC DUP (Alt: FS2EPKDLNNDM007) Min Qty: 10 Package Multiple: 1 | 0 |
|
$75.0600 | Buy Now |
DISTI #
644-FS2EPKDLNNDM007
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNP LC Key D / LC Dup | 0 |
|
$108.3800 / $115.1600 | Order Now |
DISTI #
PANFS2EPKDLNNDM007
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY D LC DUP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.0600 / $87.5500 | Buy Now |
DISTI #
000000000007182085
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY D / LC DUP Min Qty: 1 | 0 |
|
$81.8100 / $103.2000 | Buy Now |