Part Details for FS2EPKEKENEM030 by Panduit Corp
Overview of FS2EPKEKENEM030 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPKEKENEM030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS2EPKEKENEM030
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY E / LC KEY (Alt: FS2EPKEKENEM030) Min Qty: 1 Package Multiple: 1 | 0 |
|
$149.9200 | Buy Now |
DISTI #
644-FS2EPKEKENEM030
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNP LC Key E / LC Key | 0 |
|
$223.2800 / $236.7700 | Order Now |
DISTI #
PANFS2EPKEKENEM030
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY E LC KEY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.9200 / $166.1200 | Buy Now |
DISTI #
FS2EPKEKENEM030
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY E / LC KEY (Alt: FS2EPKEKENEM030) Min Qty: 1 Package Multiple: 1 | 0 |
|
$149.9200 | Buy Now |
DISTI #
000000000007182106
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY E / LC KEY Min Qty: 1 | 0 |
|
$163.4000 / $186.1000 | Buy Now |