Part Details for FS2EPKELENEM005 by Panduit Corp
Overview of FS2EPKELENEM005 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPKELENEM005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS2EPKELENEM005
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY E / ORANGE (Alt: FS2EPKELENEM005) Min Qty: 10 Package Multiple: 1 | 0 |
|
$66.0500 | Buy Now |
DISTI #
644-FS2EPKELENEM005
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNP LC Key E / Orange | 0 |
|
$95.3700 / $101.3300 | Order Now |
DISTI #
PANFS2EPKELENEM005
|
Heilind Electronics | Americas - 0 in Stock |
|
$63.5077 / $66.5807 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.0500 / $77.0400 | Buy Now |
DISTI #
000000000007182111
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY E / ORANGE Min Qty: 1 | 0 |
|
$71.9900 / $90.8200 | Buy Now |