There are no models available for this part yet.
Overview of FS2EPKFKFNFM015 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FS2EPKFKFNFM015 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FS2EPKFKFNFM015
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY F / LC KEY (Alt: FS2EPKFKFNFM015) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$102.8800 | Buy Now | |
DISTI #
644-FS2EPKFKFNFM015
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNP LC Key F / LC Key RoHS: Compliant | 0 |
|
$148.5600 / $162.4800 | Order Now | |
DISTI #
PANFS2EPKFKFNFM015
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY F LC KEY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.8800 / $119.9900 | Buy Now | ||
DISTI #
000000000007182145
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY F / LC KEY Min Qty: 1 | 0 |
|
$112.1300 / $141.4600 | Buy Now |