There are no models available for this part yet.
Overview of FS2EPKFLFNFM010 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FS2EPKFLFNFM010 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FS2EPKFLFNFM010
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY F / BLUE (N (Alt: FS2EPKFLFNFM010) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$81.7300 | Buy Now | |
DISTI #
644-FS2EPKFLFNFM010
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNP LC Key F / Blue (N RoHS: Compliant | 0 |
|
$118.0200 / $125.3900 | Order Now | |
DISTI #
PANFS2EPKFLFNFM010
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY F BLUE N | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.7300 / $95.3300 | Buy Now | ||
DISTI #
000000000007182158
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY F / BLUE (N Min Qty: 1 | 0 |
|
$89.0800 / $112.3800 | Buy Now |