Part Details for FS2EPKFLNNFM006 by Panduit Corp
Overview of FS2EPKFLNNFM006 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPKFLNNFM006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS2EPKFLNNFM006
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY F / LC DUP (Alt: FS2EPKFLNNFM006) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$71.9200 | Buy Now |
DISTI #
644-FS2EPKFLNNFM006
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNP LC Key F / LC Dup RoHS: Compliant | 0 |
|
$103.8500 / $110.3400 | Order Now |
DISTI #
PANFS2EPKFLNNFM006
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY F LC DUP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.9200 / $83.8800 | Buy Now |
DISTI #
000000000007182168
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY F / LC DUP Min Qty: 1 | 0 |
|
$78.3900 / $98.8900 | Buy Now |