Part Details for FS2EPKFLNNFM020 by Panduit Corp
Overview of FS2EPKFLNNFM020 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPKFLNNFM020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS2EPKFLNNFM020
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP LC KEY F / LC DUP (Alt: FS2EPKFLNNFM020) Min Qty: 1 Package Multiple: 1 | 0 |
|
$115.8200 | Buy Now |
DISTI #
644-FS2EPKFLNNFM020
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNP LC Key F / LC Dup | 0 |
|
$172.5000 / $182.9200 | Order Now |
DISTI #
PANFS2EPKFLNNFM020
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP LC KEY F LC DUP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.8200 / $128.3300 | Buy Now |
DISTI #
000000000007182174
|
Sager | OM4+ 2F 1.6MM PC OFNP LC KEY F / LC DUP Min Qty: 1 | 0 |
|
$126.2400 / $143.7700 | Buy Now |