Part Details for FS2EPLFLFNFM020 by Panduit Corp
Overview of FS2EPLFLFNFM020 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS2EPLFLFNFM020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS2EPLFLFNFM020
|
Avnet Americas | OM4+ 2F 1.6MM PC OFNP BLUE (NON KEYED) L (Alt: FS2EPLFLFNFM020) Min Qty: 1 Package Multiple: 1 | 0 |
|
$113.0900 | Buy Now |
DISTI #
644-FS2EPLFLFNFM020
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNP Blue (Non Keyed) L | 0 |
|
$168.4200 / $178.6000 | Order Now |
DISTI #
PANFS2EPLFLFNFM020
|
Heilind Electronics | OM4 2F 1.6MM PC OFNP BLUE NON KEYED L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.0900 / $125.3100 | Buy Now |
DISTI #
000000000007182426
|
Sager | OM4+ 2F 1.6MM PC OFNP BLUE (NON KEYED) L Min Qty: 1 | 0 |
|
$123.2600 / $140.3800 | Buy Now |