There are no models available for this part yet.
Overview of FS2ERQ1Q1NNM020 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FS2ERQ1Q1NNM020 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC7797
|
Newark | Om4+ 2F 1.6Mm Pc Ofnr Pushpull Lc/Pushpu |Panduit FS2ERQ1Q1NNM020 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.5100 / $128.3400 | Buy Now | |
DISTI #
FS2ERQ1Q1NNM020-ND
|
DigiKey | OM4+ SIG. CORE 2-FIBER, 1.6MM JA Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.4130 | Buy Now | |
DISTI #
FS2ERQ1Q1NNM020
|
Avnet Americas | Cable Assembly Riser 20m LC to LC PL-PL - Bulk (Alt: FS2ERQ1Q1NNM020) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$112.2100 | Buy Now | |
DISTI #
644-FS2ERQ1Q1NNM020
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNR PushPull LC/PushPu RoHS: Compliant | 0 |
|
$120.5300 | Order Now | |
DISTI #
73371231
|
RS | Patch Cord, OM4+ 2f 1.6mm PC OFNR PushPull LC | Panduit FS2ERQ1Q1NNM020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$107.8900 / $117.2700 | RFQ | |
DISTI #
PANFS2ERQ1Q1NNM020
|
Heilind Electronics | OM4 2F 1.6MM PC OFNR PUSHPULL LCPUSHPU | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.2100 / $130.8800 | Buy Now | ||
DISTI #
000000000005555288
|
Sager | Fiber Optic Cable Assemblies OM4+ 2f 1.6mm PC OFNR PushPull LC/PushPu Min Qty: 1 | 0 |
|
$122.3000 / $139.2900 | Buy Now |
CAD Models for FS2ERQ1Q1NNM020 by Panduit Corp
Part Data Attributes for FS2ERQ1Q1NNM020 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|