-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS30-12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS3000-1005 | Renesas Electronics Corporation | Air Velocity Sensor Module | |
FS3000-1015 | Renesas Electronics Corporation | Air Velocity Sensor Module | |
FS3000-EVK | Renesas Electronics Corporation | FS3000 Evaluation Kit |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6099
|
Newark | Dc-Dc Converter, 3Kv, 3330Ua, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:10W, Output Current Max:3.33Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power FS30-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$224.0600 / $246.2200 | Buy Now |
DISTI #
71928419
|
RS | DC-DC Converter, Thru Hole, DIP, 10W, 3000V@3.33mA, 0.7-12V In, FS Series | XP Power FS30-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$221.3000 / $248.6500 | RFQ |
DISTI #
FS30-12
|
TME | Converter: DC/DC, 10W, Uin: 12VDC, Uout: 0÷3kVDC, Iout: 3.33mA, THT Min Qty: 1 | 0 |
|
$224.4300 / $284.4900 | RFQ |
|
Neutron USA | DC-DC Converter, Thru Hole, DIP, 10W, 3000V@3.33mA, 0.7-12V In, FS Series | 0 |
|
$570.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy