Part Details for FS300R12KE3 by Infineon Technologies AG
Overview of FS300R12KE3 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS300R12KE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FS300R12KE3
|
Mouser Electronics | IGBT Modules 1200V 300A 3-PHASE RoHS: Compliant | 51 |
|
$497.2800 / $516.7100 | Buy Now |
|
Perfect Parts Corporation | 1290 |
|
RFQ |
Part Details for FS300R12KE3
FS300R12KE3 CAD Models
FS300R12KE3 Part Data Attributes
|
FS300R12KE3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS300R12KE3
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 500A I(C), 1200V V(BR)CES, N-Channel, ECONOPACK-29
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X29 | |
Pin Count | 29 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 500 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X29 | |
Number of Elements | 6 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1450 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 810 ns | |
Turn-on Time-Nom (ton) | 400 ns | |
VCEsat-Max | 2.1 V |