Part Details for FS300R12KE3BOSA1 by Infineon Technologies AG
Overview of FS300R12KE3BOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS300R12KE3BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FS300R12KE3BOSA1-ND
|
DigiKey | IGBT MOD 1200V 500A 1450W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
12 In Stock |
|
$497.2883 / $516.7100 | Buy Now |
DISTI #
FS300R12KE3BOSA1
|
Avnet Americas | MEDIUM POWER ECONO - Trays (Alt: FS300R12KE3BOSA1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$538.5240 / $653.9220 | Buy Now |
|
Future Electronics | FS300R12KE3 Series 1200 V 500 A 1450 W Chassis Mount EconoPACK™ IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Tray | 0Tray |
|
$506.5800 | Buy Now |
DISTI #
FS300R12KE3BOSA1
|
Avnet Americas | MEDIUM POWER ECONO - Trays (Alt: FS300R12KE3BOSA1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$538.5240 / $653.9220 | Buy Now |
DISTI #
FS300R12KE3BOSA1
|
Avnet Americas | MEDIUM POWER ECONO - Trays (Alt: FS300R12KE3BOSA1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$538.5240 / $653.9220 | Buy Now |
Part Details for FS300R12KE3BOSA1
FS300R12KE3BOSA1 CAD Models
FS300R12KE3BOSA1 Part Data Attributes
|
FS300R12KE3BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FS300R12KE3BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 500A I(C), 1200V V(BR)CES, N-Channel, ECONOPACK-29
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ECONOPACK-29 | |
Pin Count | 29 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 500 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X29 | |
Number of Elements | 6 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 810 ns | |
Turn-on Time-Nom (ton) | 400 ns |