There are no models available for this part yet.
Overview of FS300R17OE4B81BPSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FS300R17OE4B81BPSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH4542
|
Newark | Igbt Mod, 1.7Kv, 300A, Continuous Collector Current:300A, Collector Emitter Saturation Voltage:1.95V, Power Dissipation:-, Operating Temperature Max:150°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:1.7Kv Rohs Compliant: Yes |Infineon FS300R17OE4B81BPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$593.1300 / $682.8500 | Buy Now | |
DISTI #
2156-FS300R17OE4B81BPSA1-448-ND
|
DigiKey | MEDIUM POWER ECONO Min Qty: 1 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$784.8600 | Buy Now | |
DISTI #
448-FS300R17OE4B81BPSA1-ND
|
DigiKey | MEDIUM POWER ECONO Min Qty: 1 Lead time: 99 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | ||
DISTI #
FS300R17OE4B81BPSA
|
Avnet Americas | Transistor IGBT Module N-Channel 1700V 300A ±20V Screw - Trays (Alt: FS300R17OE4B81BPSA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 4 Partner Stock |
|
$641.4700 / $792.4100 | Buy Now | |
DISTI #
FS300R17OE4B81BPSA1
|
Avnet Americas | Transistor IGBT Module N-Channel 1700V 300A ±20V Screw - Trays (Alt: FS300R17OE4B81BPSA1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Tray | 0 |
|
RFQ | ||
Rochester Electronics | FSXR17OX4P - MEDIUM POWER ECONO RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$673.5400 / $792.4100 | Buy Now |