Part Details for FS32K142HAT0MLLT by NXP Semiconductors
Results Overview of FS32K142HAT0MLLT by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FS32K142HAT0MLLT Information
FS32K142HAT0MLLT by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for FS32K142HAT0MLLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1816
|
Newark | Mcu, Aec-Q100, 32Bit, 80Mhz, Lqfp, Product Range:S32 Family S32K1Xx Series Microcontrollers, Architecture:Arm Cortex-M4F, No. Of Bits:32Bit, Cpu Speed:80Mhz, Program Memory Size:256Kb, Ram Memory Size:32Kb, No. Of Pins:100Pins, Mcu Rohs Compliant: Yes |Nxp FS32K142HAT0MLLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 291 |
|
$5.8200 / $9.4000 | Buy Now |
DISTI #
FS32K142HAT0MLLT
|
Avnet Americas | MCU 32-Bit S32K142 ARM Cortex-M4F RISC 256KB Flash 2.7V to 5.5V 100-Pin LQFP Tray - Trays (Alt: FS32K142HAT0MLLT) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.9529 / $5.1235 | Buy Now |
|
Rochester Electronics | FS32K - S32K142 32-bit MCU, ARM Cortex-M4F RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$4.9700 / $5.8500 | Buy Now |
|
NXP Semiconductors | S32K142 Arm Cortex-M4F, 80 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 12 Weeks, 0 Days Container: Tray | 5304 |
|
$4.6300 / $5.0500 | Buy Now |
DISTI #
FS32K142HAT0MLLT
|
Avnet Silica | MCU 32Bit S32K142 ARM CortexM4F RISC 256KB Flash 27V to 55V 100Pin LQFP Tray (Alt: FS32K142HAT0MLLT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101685220
|
Chip One Stop | S32K144 32-bit MCU, ARM RoHS: Compliant Container: Tray | 350 |
|
$5.3100 / $8.7300 | Buy Now |
DISTI #
FS32K142HAT0MLLT
|
EBV Elektronik | MCU 32Bit S32K142 ARM CortexM4F RISC 256KB Flash 27V to 55V 100Pin LQFP Tray (Alt: FS32K142HAT0MLLT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 256KB FLASH 100LQFP | 5720 |
|
$6.5190 / $9.7785 | Buy Now |
Part Details for FS32K142HAT0MLLT
FS32K142HAT0MLLT CAD Models
FS32K142HAT0MLLT Part Data Attributes
|
FS32K142HAT0MLLT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FS32K142HAT0MLLT
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 89 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 34 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |